
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.530 (CNY119.2489) |
| 10+ | CNY81.320 (CNY91.8916) |
| 25+ | CNY77.060 (CNY87.0778) |
| 50+ | CNY73.100 (CNY82.603) |
| 100+ | CNY69.140 (CNY78.1282) |
| 250+ | CNY60.920 (CNY68.8396) |
Product Information
Product Overview
STM32L4A6ZGT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds high-speed memories (1Mbyte of flash memory, 320Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. It also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 1MB flash memory, 320KB SRAM, 2 (16-bit) low power, 2 watchdog timers (independent window)
- External memory controller for static memories, Quad SPI
- 3 tamper pins, camera interface, Chrom-ART Accelerator™, random generator
- 12-bit DAC channels, internal voltage reference buffer, 2 analogue comparator
- 2 operational amplifiers, 80MHz max. CPU frequency
- Operating voltage range from 1.71 to 3.6VDD1, 1.05 to 1.32VDD12
- LCD 8× 40 or 4× 44 with step-up converter
- 4x digital filters for sigma delta modulator
- LQFP144 package
- Industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SAI, SPI, UART, USART, USB
24Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
144Pins
115I/O's
320KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
