
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY47.290 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.960 (CNY89.2248) |
| 10+ | CNY73.830 (CNY83.4279) |
| 50+ | CNY68.690 (CNY77.6197) |
| 100+ | CNY63.560 (CNY71.8228) |
| 250+ | CNY58.420 (CNY66.0146) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY47.290 (CNY53.4377) |
| 1500+ | CNY46.350 (CNY52.3755) |
Product Information
Product Overview
STM32L476ZET6TR is an ultra-low-power Arm® Cortex®-M4 32bit microcontroller. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers up to three fast 12bit ADCs (5 Msps), two comparators, two operational amplifiers, two DAC channels, an internal voltage reference buffer, a low-power RTC, two general-purpose 32bit timer, two 16bit PWM timers dedicated to motor control, seven general-purpose 16bit timers, and two 16bit low-power timers. The device supports four digital filters for external sigma delta modulators (DFSDM).
- Includes ST state-of-the-art patented technology
- Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply
- Energy benchmark, 294 ULPMark™ CP score, 106 ULPMark™ PP score
- Up to 114 fast I/Os, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
- RTC with HW calendar, alarms and calibration, LCD 8× 40 or 4× 44 with step-up converter
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- 4x digital filters for sigma delta modulator, 20x communication interfaces
- 144 pins LQFP ECOPACK®2 package
- 512KB of flash memory
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
24Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (25-Jun-2025)
ARM Cortex-M4F
80MHz
144Pins
114I/O's
128KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
