
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY28.040 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY43.860 (CNY49.5618) |
| 50+ | CNY40.060 (CNY45.2678) |
| 200+ | CNY38.540 (CNY43.5502) |
| 500+ | CNY35.790 (CNY40.4427) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY28.040 (CNY31.6852) |
| 3000+ | CNY27.480 (CNY31.0524) |
Product Information
Product Overview
STM32L451RET6TR is a STM32L451xx ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operates at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L451xx devices embed high-speed memories, a Quad SPI Flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. The STM32L451xx devices embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 512KB flash memory, 160KB SRAM, Quad SPI
- 3 x SPI, 4 x I2C, 3 x USART, 1 x UART, 1 x LPUART, 1 x SAI, 1 x CAN, SDMMC
- Random generator
- 52 x GPIO, 4 x wakeup pins
- 12 channel capacitive sensing
- Operating voltage range from 1.71 to 3.6V
- Available in 64 pin LQFP package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART
16Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (25-Jun-2025)
ARM Cortex-M4F
80MHz
64Pins
52I/O's
160KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
