
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.540 (CNY43.5502) |
| 10+ | CNY37.780 (CNY42.6914) |
| 25+ | CNY37.010 (CNY41.8213) |
| 50+ | CNY36.240 (CNY40.9512) |
| 100+ | CNY35.480 (CNY40.0924) |
| 250+ | CNY34.710 (CNY39.2223) |
| 500+ | CNY33.940 (CNY38.3522) |
Product Information
Product Overview
STM32L451RCT6 is an ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU, 100DMIPS, 160KB SRAM, analogue, audio. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security, This device embed high-speed memories, a Quad SPI Flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. This feature standard and advanced communication interfaces, namely four I²Cs, three SPIs, three USARTs, one UART and one Low-Power UART, one SAI, one SDMMC, one CAN.
- 256KB of flash memory
- 1.71V to 3.6V power supply range
- 22nA shutdown mode (5 wakeup pins), 106nA standby mode (5 wakeup pins)
- 375nA standby mode with RTC, 2.05µA stop 2 mode, 2.40µA with RTC
- 84µA/MHz run mode, batch acquisition mode (BAM)
- 4µs wakeup from stop mode, brown out reset (BOR), interconnect matrix
- 4 to 48MHz crystal oscillator range, 32KHz crystal oscillator for RTC (LSE)
- Internal 16MHz factory-trimmed RC (±1%), internal low-power 32KHz RC (±5%)
- Internal 48MHz with clock recovery, 2 PLLs for system clock, audio, ADC
- 64pin LQFP ECOPACK®2 package, industrial temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, LPUART, SAI, SPI, UART, USART
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
52I/O's
160KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
