
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.310 (CNY48.9403) |
| 10+ | CNY41.780 (CNY47.2114) |
| 25+ | CNY40.240 (CNY45.4712) |
| 50+ | CNY38.700 (CNY43.731) |
| 100+ | CNY37.170 (CNY42.0021) |
| 250+ | CNY35.630 (CNY40.2619) |
| 500+ | CNY34.090 (CNY38.5217) |
Product Information
Product Overview
STM32L443RCI6 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 256Kbytes of flash memory, LCD, USB, AES-256, DFSDM. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds high-speed memories (256Kbyte of Flash memory, 64Kbyte of SRAM), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- 256Kb of flash memory size, quad SPI
- (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose) timers
- 2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window) timers
- (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, USB FS, SDMMC) communication interfaces
- RTC, 2 tamper pins, 3 wakeup pins, 6 capacitive sensing channels
- (12bit ADC, 10 number of channels) 80MHz max CPU frequency, operating voltage 1.71V to 3.6V
- SWPMI single wire protocol I/F, IRTIM (Infrared interface)
- True random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, UFBGA64 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
UFBGA
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
52I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
