Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L443CCY6TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4850554
Cut Tape2855705
Cut Tape2855705RL
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
8,420 In Stock
Need more?
8,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY35.710 | CNY3,571.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY35.710 (CNY40.3523) |
| 250+ | CNY33.600 (CNY37.968) |
| 1000+ | CNY31.210 (CNY35.2673) |
| 3000+ | CNY29.220 (CNY33.0186) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY19.830 (CNY22.4079) |
| 15000+ | CNY19.440 (CNY21.9672) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L443CCY6TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4850554
Cut Tape2855705
Cut Tape2855705RL
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins49Pins
IC Case / PackageWLCSP
No. of I/O's39I/O's
InterfacesCAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size64KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
WLCSP
Interfaces
CAN, I2C, SAI, SPI, UART, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4
Operating Frequency Max
80MHz
No. of Pins
49Pins
No. of I/O's
39I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
