
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY18.010 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY31.070 (CNY35.1091) |
| 50+ | CNY27.960 (CNY31.5948) |
| 250+ | CNY26.310 (CNY29.7303) |
| 1000+ | CNY24.440 (CNY27.6172) |
| 3000+ | CNY22.780 (CNY25.7414) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY18.010 (CNY20.3513) |
| 15000+ | CNY17.650 (CNY19.9445) |
Product Information
Product Overview
STM32L431RBY6TR is an ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L431xx devices embed high-speed memories (flash memory up to 256Kbyte, 64Kbyte of SRAM), a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Ultra-low-power product type, 128KB of flash memory size
- 1.71V to 3.6V power supply range
- 28nA shutdown mode (5 wakeup pins)
- Batch acquisition mode (BAM), 4µs wakeup from stop mode
- Brown out reset (BOR), interconnect matrix
- 4 to 48MHz crystal oscillator, 32kHz crystal oscillator for RTC (LSE)
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels support touchkey, linear and rotary touch sensors
- 64 pins CSP ECOPACK®2 package
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
WLCSP
CAN, I2C, LPUART, SAI, SPI, USART
16Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (25-Jun-2025)
ARM Cortex-M4F
80MHz
64Pins
52I/O's
64KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
