
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 10+ | CNY26.660 (CNY30.1258) |
| 25+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY24.050 (CNY27.1765) |
| 100+ | CNY23.560 (CNY26.6228) |
| 250+ | CNY23.070 (CNY26.0691) |
| 500+ | CNY23.020 (CNY26.0126) |
Product Information
Product Overview
STM32L431RBI6 is an ultra-low-power with FPU Arm Cortex-M4 MCU 80MHz with 128Kbytes of flash memory. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L431xx devices embed high-speed memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- Operating voltage range from 1.71 to 3.6V
- Energy benchmark: 176.7 ULPBench® score
- 64KB SRAM, 80MHz max CPU frequency
- Timer: advanced control, general purpose, basic, low power, SysTick timer, Watchdog timers
- Interfaces: SPI, I2C, USART, LPUART, SAI, CAN, SDMMC, SWPMI
- Features: RTC, random generator, GPIOs wakeup pins
- 2 analogue comparator and 1 operational amplifiers
- True random number generator and CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- 64 pins UFBGA package and industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
UFBGA
CAN, I2C, SAI, SPI, UART, USART
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
64Pins
52I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
