
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.170 | CNY44.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.170 (CNY49.9121) |
| 10+ | CNY31.610 (CNY35.7193) |
| 25+ | CNY29.320 (CNY33.1316) |
| 50+ | CNY27.690 (CNY31.2897) |
| 100+ | CNY26.050 (CNY29.4365) |
| 250+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY23.160 (CNY26.1708) |
| 1000+ | CNY20.650 (CNY23.3345) |
Product Information
Product Overview
STM32L431CCU6TR is an ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 100DMIPS, up to 256KB flash, 64KB SRAM, analogue, audio. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall. The device offers a fast 12bit ADC (5Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.
- 256KB of flash memory size
- Batch acquisition mode (BAM), interconnect matrix
- Internal 16MHz factory-trimmed RC (±1%), 2 PLLs for system clock, audio, ADC clock source
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- Quad SPI memory interface
- 1x 12-bit ADC 5Msps, up to 16-bit with hardware oversampling, 200µA/Msps
- 1x operational amplifier with built-in PGA, 2x ultra-low-power comparators
- True random number generator, CRC calculation unit, 96bit unique ID
- 48 pins QFN ECOPACK®2 package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
QFN
CAN, I2C, LPUART, SAI, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
