
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY26.660 | CNY133.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.660 (CNY30.1258) |
| 50+ | CNY24.840 (CNY28.0692) |
| 100+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.780 (CNY25.7414) |
| 1000+ | CNY20.880 (CNY23.5944) |
| Quantity | Price (inc GST) |
|---|---|
| 2400+ | CNY18.930 (CNY21.3909) |
| 7200+ | CNY18.560 (CNY20.9728) |
Product Information
Product Overview
STM32L431CCT6TR is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and firewall. This device offers a fast 12bit ADC (5Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers. A comprehensive set of power-saving modes allows the design of low-power applications.
- 256KB of flash memory size, 64KB SRAM, quad SPI
- (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose, 2 (16bit) basic) timers
- 2 (16bit) low power, SysTick, watchdog (independent window) timers
- (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, SWPMI) communication interface
- RTC, 2 tamper pins, random generator, 38 GPIOs, 3 wakeup pins, 6 capacitive sensing channels
- 12bit ADC (10 channels), 12bit DAC channels (2), 80MHz max CPU frequency
- Operating voltage range from 1.71V to 3.6V, brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP48 ECOPACK®2 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, LPUART, SAI, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
48Pins
38I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
