
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.240 (CNY43.2112) |
| 10+ | CNY27.190 (CNY30.7247) |
| 25+ | CNY24.760 (CNY27.9788) |
| 50+ | CNY23.430 (CNY26.4759) |
| 100+ | CNY22.090 (CNY24.9617) |
| 250+ | CNY21.650 (CNY24.4645) |
| 500+ | CNY21.210 (CNY23.9673) |
Product Information
Product Overview
STM32L412CBU6 is a STM32L412xx device ultra-low-power microcontroller in a 48 pin QFN package. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L412xx devices embed high-speed memories (flash memory up to 128 Kbyte, 40 Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Quad SPI memory interface with XIP capability
- RTC with HW calendar, alarms and calibration
- 6 channel capacitive sensing
- 38 GPIO, random generator
- 1x ultra-low-power comparator
- 1x operational amplifier with built-in PGA
- 2x 12bit ADC 5Msps up to 16bit with hardware oversampling
- 2 x SPI, 3 x I2C, 3 x UART, 1 x LPUART, 1 x USB FS
- Operating voltage (VDD) is 1.71 to 3.6V
- Industrial temperature range, -40 to 85 °C (105 °C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
QFN
I2C, LPUART, SPI, USART, USB
20Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
48Pins
38I/O's
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
