
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.350 | CNY66.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.350 (CNY74.9755) |
| 10+ | CNY50.960 (CNY57.5848) |
| 25+ | CNY47.520 (CNY53.6976) |
| 50+ | CNY45.600 (CNY51.528) |
| 100+ | CNY43.650 (CNY49.3245) |
| 250+ | CNY41.860 (CNY47.3018) |
| 500+ | CNY40.490 (CNY45.7537) |
Product Information
Product Overview
The high density ultra-low-power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories. The device offer three operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, AES, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the high density device contain standard and advanced communication interfaces. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.
- Ultra-low-power platform
- AES-128 bit encryption hardware accelerator
- Core: ARM 32-bit Cortex™-M3 CPU
- Reset and supply management
- Clock sources
- Pre-programmed bootloader
- Development support
- Memories: Flash with ECC RAM, EEPROM with ECC, Backup register, memory interface controller
- LCD driver for up to 8x40 segments
- Rich analogue peripherals (down to 1.8V)
- DMA controller 12x channels
- 12x peripherals communication interface
- 11x timers
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Medical, Automation & Process Control, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
384KB
WLCSP
I2C, I2S, SPI, USART, USB
21Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
64Pins
51I/O's
48KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
