
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.690 (CNY110.3897) |
| 10+ | CNY76.760 (CNY86.7388) |
| 25+ | CNY67.690 (CNY76.4897) |
| 50+ | CNY66.440 (CNY75.0772) |
| 100+ | CNY65.180 (CNY73.6534) |
| 250+ | CNY59.770 (CNY67.5401) |
Product Information
Product Overview
The ultra-low-power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories, a flexible static memory controller (FSMC) interface (for devices with packages of 100 pins and more) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer three operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the device contain standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2S, one SDIO, three USARTs, two UARTs and a USB. The device offer up to 34 capacitive sensing channels to simply add touch sensing functionality to any application.
- Ultra-low-power platform1.65 V to 3.6 V power supply
- Core: ARM 32-bit Cortex™-M3 CPU
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
- Reset and supply management
- Clock sources
- Pre-programmed bootloader USB and USART supported
- Serial wire debug, JTAG and trace
- Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
- LCD driver for up to 8x40 segments (contrast adjustment, blinking mode, step-up converter)
- Rich analogue peripherals
- DMA controller 12x channels
- 12x peripherals communication interface
- 11x timers
Applications
Medical, Automation & Process Control, Imaging, Video & Vision, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
384KB
LQFP
I2C, SPI, USART, USB
40Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
144Pins
114I/O's
48KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
