
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.100 (CNY38.533) |
| 10+ | CNY26.170 (CNY29.5721) |
| 25+ | CNY24.440 (CNY27.6172) |
| 50+ | CNY23.490 (CNY26.5437) |
| 100+ | CNY22.530 (CNY25.4589) |
| 250+ | CNY21.690 (CNY24.5097) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY20.300 (CNY22.939) |
Product Information
Product Overview
The ultra-low-power STM32L152V8H6TR incorporates the connectivity power of the universal serial bus with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit, high-speed embedded memory and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- 12-bit ADC
- 2 DACs
- 2 ultra-low-power comparators
- Six general-purpose 16-bit timers and two basic timers
- Pre-programmed bootloader
- Serial wire debug supported
- JTAG and trace supported
- Programmable voltage detector
Applications
Medical, Metering, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
64KB
BGA
I2C, SPI, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
100Pins
82I/O's
10KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
