
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.160 (CNY61.2008) |
| 10+ | CNY48.750 (CNY55.0875) |
| 25+ | CNY45.850 (CNY51.8105) |
| 50+ | CNY42.610 (CNY48.1493) |
| 100+ | CNY42.070 (CNY47.5391) |
| 250+ | CNY41.520 (CNY46.9176) |
| 500+ | CNY40.970 (CNY46.2961) |
Product Information
Product Overview
The medium density plus ultra-low-power STM32L152RCT6A incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32L151QCH6 medium density plus devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the medium density plus devices contain standard and advanced communication interfaces. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.
- Ultra-low-power platform
- Core: ARM 32-bit Cortex™-M3 CPU
- Reset and supply management
- Clock sources
- Pre-programmed bootloader USB and USART supported
- Development support Serial wire debug supported TAG and trace supported
- Memories 256KB Flash with ECC32 KB RAM8 KB of true EEPROM with ECC128 Byte Backup Register
- LCD Driver for up to 8x40 segments
- Rich analogue peripherals (down to 1.8 V)
- DMA controller 12x channels
- 9x peripherals communication interface
- 11x timers
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Medical, Automation & Process Control, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
256KB
LQFP
I2C, SPI, USART, USB
21Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
64Pins
50I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
