
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.300 (CNY81.699) |
| 10+ | CNY55.530 (CNY62.7489) |
| 25+ | CNY51.780 (CNY58.5114) |
| 50+ | CNY49.680 (CNY56.1384) |
| 100+ | CNY47.560 (CNY53.7428) |
| 250+ | CNY45.610 (CNY51.5393) |
| 500+ | CNY44.110 (CNY49.8443) |
Product Information
Product Overview
The ultra-low-power STM32L151VD-X and STM32L152VD-X devices incorporate the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 32 MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 384 Kbytes and RAM up to 80 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32L151VD-X and STM32L152VD-X devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the STM32L151VD-X and STM32L152VD-X devices contain standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2S, three USARTs, two UARTs and an USB. The STM32L151VD-X and STM32L152VD-X devices offer up to 23 capacitive
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
384KB
WLCSP
I2C, I2S, SPI, USART, USB
25Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 1 - Unlimited
ARM Cortex-M3
32MHz
104Pins
83I/O's
80KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
