
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.370 (CNY78.3881) |
| 10+ | CNY53.920 (CNY60.9296) |
| 25+ | CNY50.030 (CNY56.5339) |
| 50+ | CNY47.900 (CNY54.127) |
| 100+ | CNY45.760 (CNY51.7088) |
| 250+ | CNY42.870 (CNY48.4431) |
| 500+ | CNY41.810 (CNY47.2453) |
Product Information
Product Overview
The STM32L151VCH6 is a 32-bit ultra-low-power ARM Cortex-M3 Microcontroller Unit incorporates the connectivity power of the universal serial bus with the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 32MHz, a memory protection unit, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two operational amplifiers, one 12-bit ADC, two DACs and two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The integrated LCD controller has a built-in LCD voltage generator that allows to drive up to 8 multiplexed LCDs with the contrast independent of the supply voltage.
- Reset and supply management - Ultralow power POR/PDR
- Ultra-safe, low-power BOR with 5 selectable thresholds
- Programmable voltage detector
- Pre-programmed boot loader - USART, SPI supported
- Development support - Serial wire debug supported
- JTAG and trace supported
- Up to 23 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Communications & Networking, Computers & Computer Peripherals, Security, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
256KB
BGA
I2C, SPI, USART, USB
25Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
100Pins
82I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
