Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L151R8H6ATRCopy
Order Code4904718
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.550 (CNY53.7315) |
| 10+ | CNY35.920 (CNY40.5896) |
| 25+ | CNY33.450 (CNY37.7985) |
| 50+ | CNY31.820 (CNY35.9566) |
| 100+ | CNY30.190 (CNY34.1147) |
| 250+ | CNY28.580 (CNY32.2954) |
| 500+ | CNY26.760 (CNY30.2388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.55 (CNY53.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L151R8H6ATRCopy
Order Code4904718
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTFBGA
No. of I/O's50I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size32KB
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L1
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32L1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TFBGA
Interfaces
I2C, SPI, USART, USB
ADC Channels
19Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L1
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
