
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY17.080 (CNY19.3004) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY15.310 (CNY17.3003) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.260 (CNY14.9838) |
| 2500+ | CNY13.110 (CNY14.8143) |
Product Information
Product Overview
The STM32L053C6T6 is an ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (32kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
- 0.95 DMIPS/MHz
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz RC
- PLL for CPU clock
- Pre-programmed bootloader - USART, SPI supported
- Serial wire debug supported
- 20byte Backup register
- Sector protection against R/W operation
- LCD Driver
- 7-channel DMA Controller
- USB 2.0 crystal-less, battery charging detection and LPM
- 2 x Watchdogs (independent/window)
- CRC calculation unit
- 96-bit Unique ID
- True RNG and firewall protection
Applications
Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART, USART, USB
10Channels
1.65V
-40°C
Surface Mount
STM32L0
-
ARM Cortex-M0+
32MHz
48Pins
37I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
