
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY26.380 | CNY131.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.380 (CNY29.8094) |
| 50+ | CNY23.740 (CNY26.8262) |
| 250+ | CNY22.330 (CNY25.2329) |
| 1000+ | CNY20.750 (CNY23.4475) |
| 3000+ | CNY19.340 (CNY21.8542) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY9.680 (CNY10.9384) |
| 15000+ | CNY9.490 (CNY10.7237) |
Product Information
Product Overview
The STM32L051T8Y6DTR is an access line ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (64kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
- ARM 32-bit Cortex-M0+ with MPU
- 0.95 DMIPS/MHz
- Ultra-safe, low-power BOR (brownout reset)
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 25MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz RC
- PLL for CPU clock
- Pre-programmed bootloader - USART, SPI supported
- Serial wire debug supported
- 12-bit 1.14MSPS ADC
- 2 x Ultralow-power comparators
- 7-channel DMA Controller, supporting ADC, SPI, I²C, USART, Timers
- 96-bit Unique ID
Applications
Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32bit
32MHz
36Pins
29I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32 bit
64KB
WLCSP
I2C, LPUART, SPI, USART
10Channels
1.65V
-40°C
Surface Mount
STM32L0
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
