
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY9.060 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.570 (CNY16.4641) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY9.060 (CNY10.2378) |
| 15000+ | CNY8.880 (CNY10.0344) |
Product Information
Product Overview
STM32L051T6Y6TR is an access line ultra-low-power 32bit MCU Arm®-based Cortex®-M0+, up to 64KB Flash, 8KB SRAM, 2KB EEPROM, ADC. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer, three general-purpose 16-bit timers and one basic timer, one RTC and one SysTick which can be used as timebases. This also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. It embeds standard and advanced communication interfaces: up to two I²C, two SPIs, one I²S, two USARTs, a low-power UART. It also includes a real-time clock and a set of backup registers that remain powered in Standby mode.
- 32Kbytes flash memory size, 1.8 to 3.6V and BOR enabled VDD range
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- PLL for CPU clock, pre-programmed bootloader, USART, SPI supported
- Development support, serial wire debug supported
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- 7-channel DMA controller, supporting ADC, SPI, I²C, USART, timers
- 7x peripheral communication interfaces, 2x USART (ISO 7816, IrDA), 1x UART (low power)
- 36 pins standard WLCSP pins package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
WLCSP
I2C, LPUART, SPI, UART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32MHz
36Pins
29I/O's
8KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
