Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L041F6P7Copy
Manufacturer Standard Lead Time34 weeks
Order Code3129865
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
102 In Stock
592 more incoming. You can reserve stock now
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY15.290 (CNY17.2777) |
| 25+ | CNY14.810 (CNY16.7353) |
| 50+ | CNY14.320 (CNY16.1816) |
| 100+ | CNY13.840 (CNY15.6392) |
| 250+ | CNY13.350 (CNY15.0855) |
| 500+ | CNY12.870 (CNY14.5431) |
| 1000+ | CNY12.380 (CNY13.9894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L041F6P7Copy
Manufacturer Standard Lead Time34 weeks
Order Code3129865
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's15I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART, USART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
