
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY6.830 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.550 (CNY17.5715) |
| 50+ | CNY14.000 (CNY15.820) |
| 100+ | CNY13.170 (CNY14.8821) |
| 500+ | CNY12.230 (CNY13.8199) |
| 1500+ | CNY11.400 (CNY12.882) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.830 (CNY7.7179) |
| 9000+ | CNY6.700 (CNY7.571) |
Product Information
Product Overview
STM32L031G6U6TR is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operates at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 32Kbytes flash memory, 1Kbytes data EEPROM, 8Kbytes RAM
- 3 general purpose timers, 1 LPTIMER, (2SPI, I²C, USART, LPUART ) communication interfaces
- 21 GPIOs, (12bit synchronized ADC, 10 channels), 2 comparators, 32MHz max CPU frequency
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal low-power 37kHz RC, internal multispeed low-power 65kHz to 4.2MHz RC
- 1Kbyte of data EEPROM with ECC, 20byte backup register, sector protection against R/W operation
- Pre-programmed bootloader, development support, upto 38 fast I/Os (31 I/Os 5V tolerant)
- Two power pair (UFQFPN28 power pairs), VDD range from 1.8 to 3.6V and BOR enabled
- Industrial temperature range from -40°C to 85°C, UFQFPN28 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
UFQFPN
I2C, LPUART, SPI, UART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32MHz
28Pins
21I/O's
8KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
