
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.590 (CNY30.0467) |
| 10+ | CNY19.580 (CNY22.1254) |
| 25+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY15.760 (CNY17.8088) |
| 500+ | CNY15.660 (CNY17.6958) |
| 1000+ | CNY15.560 (CNY17.5828) |
Product Information
Product Overview
STM32L031C6T7 is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation, and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
- 32Kbytes flash memory, 1Kbytes data EEPROM, 8Kbytes RAM
- 3 general purpose timers, 1 LPTIMER, (2SPI, I²C, USART, LPUART ) communication interfaces
- 38 GPIOs, (12bit synchronized ADC, 10 channels), 2 comparators, 32MHz max CPU frequency
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC
- 1Kbyte of data EEPROM with ECC, 20byte backup register, sector protection against R/W operation
- Pre-programmed bootloader, development support, upto 38 fast I/Os (31 I/Os 5V tolerant)
- Two power pair (UFQFPN28 power pairs), VDD range from 1.8 to 3.6V and BOR enabled
- Industrial temperature range from -40°C to 105°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, LPUART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
38I/O's
8KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
