
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY5.630 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.710 (CNY10.9723) |
| 1500+ | CNY9.460 (CNY10.6898) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.630 (CNY6.3619) |
| 9000+ | CNY5.520 (CNY6.2376) |
Product Information
Product Overview
STM32L011G4U6TR is an access line ultra-low-power STM32L011x4 family incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operates at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. The device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011x4 device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Up to 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM
- 24 GPIOs
- 1x 12-bit, 1 µs A/D converters (up to 10 channels)
- 2 comparators
- Supply voltage range from 1.8 to 3.6V and BOR enabled
- Pre-programmed bootloader USART, SPI supported
- CRC calculation unit, 96-bit unique ID
- Available in 24 pin UFQFPN package
- Industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
UFQFPN
I2C, SPI, LPUART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32MHz
28Pins
24I/O's
2KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
