
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY6.450 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.700 (CNY9.831) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1500+ | CNY7.370 (CNY8.3281) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.450 (CNY7.2885) |
| 9000+ | CNY6.330 (CNY7.1529) |
Product Information
Product Overview
STM32L011F4U3TR is an access line ultra-low-power 32bit Arm®-based microcontroller. It incorporates the high-performance ARM® Cortex®-M0+ 32bit RISC core operates at a 32MHz frequency, high-speed embedded memories (up to 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM) and 16 GPIOs. The STM32L011xx device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011xx device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as time-based. It also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Pre-programmed bootloader
- Serial wire debug supported
- 5-channel DMA controller, supporting ADC, SPI, I2C, USART, timers
- CRC calculation unit, 96-bit unique ID
- 1.8V to 3.6V operating voltage (down to 1.65V at power-down) with BOR option
- Ambient temperature range from -40 to +125°C
- Available in 20pin UFQFPN package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
UFQFPN
I2C, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
STM32L0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
125°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
