
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.760 (CNY8.7688) |
| 100+ | CNY7.270 (CNY8.2151) |
| 250+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY6.460 (CNY7.2998) |
| 2500+ | CNY5.870 (CNY6.6331) |
Product Information
Product Overview
STM32L011F4P6TR is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at a 32MHz frequency, high-speed embedded memories (upto 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
- 16Kbytes flash memory size, 512bytes data EEPROM, 2Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 16 GPIOs, 32MHz maximum CPU frequency
- VDD range from 1.8V to 3.6V and BOR enabled, programmable voltage detector (PVD)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultralow power POR/PDR
- Temperature coefficient is 25ppm/°C typ at (-40°C to +125°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Voltage coefficient is 2000ppm/V maximum at (3V <lt/> VDDA <lt/> 3.6V)
- Internal reference voltage is 1.224V typical at (-40°C <lt/> TJ <lt/> +125°C)
- Industrial temperature range from -40°C to 85°C, LQFP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, UART, USART
9Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
