Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H7B3LIH6QCopy
Manufacturer Standard Lead Time46 weeks
Order Code4870962
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.970 (CNY178.5061) |
| 10+ | CNY127.610 (CNY144.1993) |
| 25+ | CNY108.560 (CNY122.6728) |
| 50+ | CNY103.380 (CNY116.8194) |
| 100+ | CNY98.200 (CNY110.966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.97 (CNY178.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H7B3LIH6QCopy
Manufacturer Standard Lead Time46 weeks
Order Code4870962
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max280MHz
Program Memory Size2MB
No. of Pins225Pins
IC Case / PackageTFBGA
No. of I/O's168I/O's
InterfacesFDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
RAM Memory Size1.4MB
ADC Channels24Channels
ADC Resolution8Bit, 16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TFBGA
Interfaces
FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
ADC Channels
24Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
SVHC
No SVHC (05-Nov-2025)
Device Core
ARM Cortex-M7F
Operating Frequency Max
280MHz
No. of Pins
225Pins
No. of I/O's
168I/O's
RAM Memory Size
1.4MB
ADC Resolution
8Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
