Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H757AII6Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904752
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.500 (CNY156.505) |
| 10+ | CNY110.490 (CNY124.8537) |
| 25+ | CNY103.480 (CNY116.9324) |
| 50+ | CNY99.640 (CNY112.5932) |
| 100+ | CNY95.800 (CNY108.254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.50 (CNY156.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H757AII6Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904752
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageUFBGA
No. of I/O's112I/O's
InterfacesFDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
RAM Memory Size800KB
ADC Channels28Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
UFBGA
Interfaces
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
ADC Channels
28Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7F, ARM Cortex-M4F
Operating Frequency Max
480MHz
No. of Pins
169Pins
No. of I/O's
112I/O's
RAM Memory Size
800KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
