Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H725VGT3Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904750
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
7 In Stock
237 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.170 (CNY127.8821) |
| 10+ | CNY87.170 (CNY98.5021) |
| 25+ | CNY82.590 (CNY93.3267) |
| 50+ | CNY78.320 (CNY88.5016) |
| 100+ | CNY74.040 (CNY83.6652) |
| 250+ | CNY70.680 (CNY79.8684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.17 (CNY127.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H725VGT3Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904750
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max550MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's67I/O's
InterfacesEthernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
RAM Memory Size176KB
ADC Channels32Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
ADC Channels
32Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7F
Operating Frequency Max
550MHz
No. of Pins
100Pins
No. of I/O's
67I/O's
RAM Memory Size
176KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
