
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.370 (CNY87.4281) |
| 10+ | CNY60.420 (CNY68.2746) |
| 25+ | CNY56.170 (CNY63.4721) |
| 50+ | CNY53.810 (CNY60.8053) |
| 100+ | CNY51.450 (CNY58.1385) |
| 250+ | CNY48.480 (CNY54.7824) |
Product Information
Product Overview
STM32H573ZIT6 is a high-performance microcontroller. It is based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update. Besides these capabilities, the device incorporates a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production.
- 2Mbytes flash memory size, 640Kbyte (256+64+320) system SRAM
- 4Kbyes backup SRAM, flexible memory controller for external memories (FMC)
- OCTOSPI, 2 (16bits) advanced control timer, 2 (32bits) and 8 (16bits) general purpose timers
- Average temperature coefficient is 20ppm/°C typical
- 12bit DAC controller, 2 number of channels, internal voltage reference buffer
- 250MHz maximum switching frequency, operating voltage range from 1.71V to 3.6V
- Arm® TrustZone® with Armv8-M mainline security extension, upto eight configurable SAU regions
- Secure data storage with hardware unique key (HUK), secure firmware upgrade support with TF-M
- CORDIC for trigonometric functions acceleration, FMAC (filter mathematical accelerator)
- Operating temperature range from -40°C to 85°C, LQFP144 package
Technical Specifications
STM32 Family STM32H5 Series Microcontrollers
32 bit
2MB
LQFP
640KB
12Bit
3.6V
85°C
STM32
-
ARM Cortex-M33F
250MHz
144Pins
112I/O's
20Channels
1.71V
-40°C
Surface Mount
STM32H5
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
