
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.620 (CNY59.4606) |
| 10+ | CNY38.990 (CNY44.0587) |
| 25+ | CNY36.940 (CNY41.7422) |
| 50+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY32.370 (CNY36.5781) |
| 250+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY29.850 (CNY33.7305) |
Product Information
Product Overview
STM32H533VEI6 is a STM32H5 series, high-performance microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of up to 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. Besides these capabilities, this device incorporates a secure firmware installation that allows the customer to secure the provisioning of the code during its production. A flexible life cycle is managed thanks to multiple levels of protection and secure debug authentication.
- Arm® TrustZone® with Armv8-M mainline security extension
- Flexible life cycle scheme with secure debug authentication
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Embedded regulator with configurable scalable output to supply the digital circuitry
- Digital temperature sensor, voltage reference buffer
- Authenticated debug and flexible device life cycle
- Serial wire-debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 512Kbytes flash memory size, operating voltage range from 1.71 to 3.6V
- Operating temperature range from -40°C to 85°C
- 100-pins UFBGA package
Technical Specifications
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
32 bit
512KB
UFBGA
I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32H5
No SVHC (25-Jun-2025)
ARM Cortex-M33F
250MHz
100Pins
80I/O's
272KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
