Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H523VCI6Copy
Manufacturer Standard Lead Time46 weeks
Order Code4904714
Product RangeSTM32 Family STM32H5 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.980 (CNY45.1774) |
| 10+ | CNY30.470 (CNY34.4311) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY25.520 (CNY28.8376) |
| 250+ | CNY24.300 (CNY27.459) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.98 (CNY45.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H523VCI6Copy
Manufacturer Standard Lead Time46 weeks
Order Code4904714
Product RangeSTM32 Family STM32H5 Series Microprocessors
Technical Datasheet
Product RangeSTM32 Family STM32H5 Series Microprocessors
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max250MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageUFBGA
No. of I/O's80I/O's
RAM Memory Size272KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H5
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H5 Series Microprocessors
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
UFBGA
Interfaces
FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H5
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
250MHz
No. of Pins
100Pins
No. of I/O's
80I/O's
RAM Memory Size
272KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
