
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.860 (CNY48.4318) |
| 10+ | CNY32.670 (CNY36.9171) |
| 25+ | CNY30.070 (CNY33.9791) |
| 50+ | CNY28.690 (CNY32.4197) |
| 100+ | CNY27.310 (CNY30.8603) |
| 250+ | CNY25.930 (CNY29.3009) |
| 500+ | CNY25.420 (CNY28.7246) |
| 1000+ | CNY24.900 (CNY28.137) |
Product Information
Product Overview
STM32H523RET6 is a STM32H5 series, high-performance microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of up to 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. Besides these capabilities, the devices incorporate a secure firmware installation that allows the customer to secure the provisioning of the code during its production. A flexible life cycle is managed thanks to multiple levels of protection and secure debug authentication.
- 512Kbytes flash memory size
- Up to 48Kbyte per bank with high-cycling capability (100K cycles) for data flash
- Arm® TrustZone® with Armv8-M mainline security extension
- Flexible life cycle scheme with secure debug authentication
- True random number generator, NIST SP800-90B compliant
- 1.71V to 3.6V application supply and I/O
- One 16bit parallel synchronous interface
- Digital temperature sensor, voltage reference buffer
- Temperature range from -40°C to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers
32 bit
512KB
LQFP
I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32H5
No SVHC (25-Jun-2025)
ARM Cortex-M33F
250MHz
64Pins
49I/O's
272KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
