Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H523CCT7Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904673
Product RangeSTM32 Family STM32H5 Series Microprocessors
Your Part Number
229 In Stock
300 more incoming. You can reserve stock now
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.330 (CNY42.1829) |
| 10+ | CNY28.350 (CNY32.0355) |
| 25+ | CNY26.010 (CNY29.3913) |
| 50+ | CNY24.800 (CNY28.024) |
| 100+ | CNY23.590 (CNY26.6567) |
| 250+ | CNY22.390 (CNY25.3007) |
| 500+ | CNY21.690 (CNY24.5097) |
| 1000+ | CNY21.260 (CNY24.0238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.33 (CNY42.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H523CCT7Copy
Manufacturer Standard Lead Time47 weeks
Order Code4904673
Product RangeSTM32 Family STM32H5 Series Microprocessors
Technical Datasheet
Product RangeSTM32 Family STM32H5 Series Microprocessors
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max250MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's35I/O's
RAM Memory Size272KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H5
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32H5 Series Microprocessors
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H5
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
250MHz
No. of Pins
48Pins
No. of I/O's
35I/O's
RAM Memory Size
272KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
