Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G474MET3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4904737
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.670 (CNY114.8871) |
| 10+ | CNY79.090 (CNY89.3717) |
| 25+ | CNY75.380 (CNY85.1794) |
| 50+ | CNY70.410 (CNY79.5633) |
| 100+ | CNY65.440 (CNY73.9472) |
| 250+ | CNY62.550 (CNY70.6815) |
| 500+ | CNY51.540 (CNY58.2402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.67 (CNY114.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G474MET3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4904737
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max170MHz
Program Memory Size512KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's66I/O's
RAM Memory Size128KB
ADC Channels41Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G4
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STM32 Family STM32G4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
ADC Channels
41Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G4
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
170MHz
No. of Pins
80Pins
No. of I/O's
66I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
