
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY14.380 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.330 (CNY20.7129) |
| 50+ | CNY16.510 (CNY18.6563) |
| 250+ | CNY15.570 (CNY17.5941) |
| 1000+ | CNY15.400 (CNY17.402) |
| 3000+ | CNY15.220 (CNY17.1986) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY14.380 (CNY16.2494) |
| 15000+ | CNY14.100 (CNY15.933) |
Product Information
Product Overview
STM32G071EBY6TR is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (36Kbytes of SRAM and upto 128Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allowing the design of low-power applications.
- 128Kbytes flash memory size
- 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
- (1(16bit) high frequency advance control, 2(16bit) basic, 2(16bit) low power) timers
- (4 (16bit) + 1 (16bit) high frequency + 1 (32bit) general purpose) timers
- (2 SPI, I²S, 2 I²C, 4 USART, LPUART) comm interfaces, RTC, 2 tamper pins
- 23 GPIOs, 12bit ADC channels (10 ext + 2 int), 12bit DAC channels (2), 4 wakeup pins
- 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, WLCSP25 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
WLCSP
I2C, I2S, SPI, UART, USART
12Channels
1.7V
-40°C
Surface Mount
STM32G0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
64MHz
25Pins
23I/O's
32KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
