
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY10.510 (CNY11.8763) |
| 100+ | CNY10.340 (CNY11.6842) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.820 (CNY11.0966) |
| 2500+ | CNY9.640 (CNY10.8932) |
Product Information
Product Overview
STM32G051G6U6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (18Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, which allows the design of low-power applications.
- 32Kbytes flash memory size
- 1 (16bit) high frequency advance control timers, 2 (16bit) basic timers
- 4 (16bit) + 1 (16bit) high frequency + 1 (32bit) general purpose timer
- SysTick timer, 2 watchdog timers, 2 SPI, I²S, 2 I²C, 2 USART, LPUART comm interface, RTC
- 2 tamper pins, 26 GPIOS, 12bit ADC channels (15 external + 2 internal) channels
- 12bit DAC channels (2), 2 analogue comparators, 64MHz maximum CPU frequency
- Operating voltage range from 1.7V to 3.6V, VBAT supply for RTC and backup registers
- Internal 16MHz RC with PLL option, internal 32KHz RC oscillator (±5%)
- Two fast low-power analogue comparators, with programmable input and output, rail-to-rail
- Operating temperature range from -40°C to 85°C, UFQFPN28 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
32KB
UFQFPN
I2C, I2S, SPI, UART, USART
15Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
28Pins
26I/O's
18KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
