Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G031Y8Y6TRCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3933092RL
Cut Tape3933092
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 84 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.120 | CNY14.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 10+ | CNY10.500 (CNY11.865) |
| 25+ | CNY10.480 (CNY11.8424) |
| 50+ | CNY10.460 (CNY11.8198) |
| 100+ | CNY10.440 (CNY11.7972) |
| 250+ | CNY10.420 (CNY11.7746) |
| 500+ | CNY10.400 (CNY11.752) |
| 1000+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G031Y8Y6TRCopy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3933092RL
Cut Tape3933092
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins18Pins
IC Case / PackageWLCSP
No. of I/O's16I/O's
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
WLCSP
Interfaces
I2C, I2S, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
18Pins
No. of I/O's
16I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
