
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY149.030 | CNY149.03 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.030 (CNY168.4039) |
| 10+ | CNY111.010 (CNY125.4413) |
| 50+ | CNY102.630 (CNY115.9719) |
| 200+ | CNY102.550 (CNY115.8815) |
| 500+ | CNY98.200 (CNY110.966) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY94.420 (CNY106.6946) |
| 3000+ | CNY92.540 (CNY104.5702) |
Product Information
Product Overview
STM32F765VGT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU), which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.
- 1024Kbytes of flash memory, 216MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, LCD-TFT controller supporting up to XGA resolution
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 32×32 bit backup registers + 4Kbytes backup SRAM
- SWD and JTAG interfaces, Cortex®-M7 Trace Macrocell™ (debug mode)
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
ARM Cortex-M7F
216MHz
100Pins
82I/O's
512KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
