
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.720 (CNY97.9936) |
| 10+ | CNY63.510 (CNY71.7663) |
| 25+ | CNY58.860 (CNY66.5118) |
| 50+ | CNY57.380 (CNY64.8394) |
| 100+ | CNY55.890 (CNY63.1557) |
| 250+ | CNY54.780 (CNY61.9014) |
Product Information
Product Overview
The STM32F722VCT6 from STMicroelectronics is a STM32F722xx series high performance ARM® Cortex®-M7 32bit microcontroller in 100 pin LQFP package. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances application security. The device embeds high speed memories with 256Kbyte flash, 256Kbytes of SRAM (including 64Kbytes of data TCM RAM), 16Kbytes of instruction TCM RAM (for critical real-time routines), 4Kbytes of back-up SRAM and an extensive range of enhanced I/Os and peripherals connected to 2 APB buses, 2 AHB buses, 32bit multi-AHB bus matrix and multi layer AXI interconnect supporting internal and external memories access. It features 2 advanced control, 10 general purpose, 2 basic, 1 low power timers. It also features 82 GPIO, three 12bit ADC (16 ch), two 12bit DAC.
- Frequency up to 216MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- 1.7V to 3.6V power supply, -40°C to 85°C operating temperature range
- 4/3 (simplex) SPI/I2S, 3 I2C, 4/4 USART/UART, USB OTG FS, USB OTG HS, USBPHYC, CAN, 2 SAI interfaces
- 16-stream DMA controller and RTC (subsecond accuracy, hardware calendar)
- 4 to 26MHz crystal oscillator, internal 16MHz factory trimmed RC (1% accuracy)
- Dual mode quad SPI, 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- Low power (sleep, stop and standby modes), FMC memory controller, SDMMC1, SDMMC2 interfaces
- True random number generator, CRC calculation unit, 96bit unique ID
- Debug mode (SWD and JTAG interfaces, Cortex®-M7 Trace Macrocell™)
- Readout protection, write protection, proprietary code readout protection
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Audio
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
ARM Cortex-M7
216MHz
100Pins
82I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
