
120 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.920 (CNY90.3096) |
| 10+ | CNY66.930 (CNY75.6309) |
| 25+ | CNY63.050 (CNY71.2465) |
| 50+ | CNY61.360 (CNY69.3368) |
| 100+ | CNY59.660 (CNY67.4158) |
| 250+ | CNY56.080 (CNY63.3704) |
Product Information
Product Overview
STM32F446ZET7 is a general-purpose ARM-based 32-bit microcontroller. This high-performance ARM® Cortex®-M4 32-bit RISC core operates at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. The supply voltage can drop to 1.7V with the use of an external power supply supervisor. This microcontrollers suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers, and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- 512Kbytes of flash memory, 1.8V to 3.6V supply voltage
- Internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- SWD & JTAG interfaces, Cortex®-M4 Trace Macrocell™
- SDIO interface, consumer electronics control (CEC) I/F
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- 32KHz oscillator for RTC with calibration
- Industrial temperature range from -40°C to 105°C
- 144-pins LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
144Pins
114I/O's
132KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
