
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY70.740 | CNY70.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.740 (CNY79.9362) |
| 10+ | CNY54.060 (CNY61.0878) |
| 25+ | CNY50.640 (CNY57.2232) |
| 50+ | CNY47.290 (CNY53.4377) |
| 100+ | CNY43.940 (CNY49.6522) |
| 250+ | CNY41.960 (CNY47.4148) |
| 500+ | CNY39.830 (CNY45.0079) |
Product Information
Product Overview
STM32F446RCT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. It is suitable for a wide range of applications, namely motor drive and control, medical equipment, industrial (PLC, inverters, circuit breakers), printers, and scanners, alarm systems, video intercom and HVAC and home audio appliances.
- 256Kbytes of flash memory, 180MHz maximum CPU frequency
- Operating voltage range from 1.8 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- VBAT supply for RTC, 20×32 bit backup registers plus optional 4Kb backup SRAM
- SWD and JTAG interfaces, Cortex®-M4 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 111 fast I/Os up to 90MHz, up to 112 5V-tolerant I/Os
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
180MHz
64Pins
50I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
