
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY131.960 | CNY131.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.960 (CNY149.1148) |
| 10+ | CNY123.710 (CNY139.7923) |
| 50+ | CNY115.460 (CNY130.4698) |
| 200+ | CNY107.210 (CNY121.1473) |
| 500+ | CNY98.960 (CNY111.8248) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY101.790 (CNY115.0227) |
| 3000+ | CNY81.290 (CNY91.8577) |
Product Information
Product Overview
The STM32F437VIT6TR is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 2048kB of Flash memory, up to 256kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, four SPIs, two I²Ss, four USARTs and four UART.
- 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- LCD parallel interface, 8080/6800 modes
- LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
- 16-stream DMA Controller with FIFOs and burst support
- SWD and JTAG interfaces
- Cortex-M4 Trace Macrocell™
- Serial audio interface
- 2 x CAN (2.0B Active) and SDIO interface
- USB 2.0 full speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller
- 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
- 8 to 14-bit parallel camera interface up to 54Mbps
- True random number generator
- CRC calculation unit
- RTC - subsecond accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Medical, Industrial, Automation & Process Control, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
100Pins
82I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F437VIT6TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
