
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY52.310 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.220 (CNY89.5186) |
| 10+ | CNY78.300 (CNY88.479) |
| 25+ | CNY77.390 (CNY87.4507) |
| 50+ | CNY76.480 (CNY86.4224) |
| 100+ | CNY75.570 (CNY85.3941) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY52.310 (CNY59.1103) |
| 3000+ | CNY51.270 (CNY57.9351) |
Product Information
Product Overview
STM32F427VGT6TR is a general purpose, Arm-based 32bit microcontroller. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- 32kHz oscillator for RTC with calibration, internal 32kHz RC with calibration
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- 1.7V to 3.6V application supply and I/Os, 4-to-26MHz crystal oscillator
- Supply current is 5mA typ at (write/erase 8-bit mode, VDD = 1.7V)
- USB OTG FS/HS, camera interface, ethernet, 1024Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
No SVHC (25-Jun-2025)
ARM Cortex-M4F
180MHz
100Pins
82I/O's
256KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
