
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY106.140 (CNY119.9382) |
| 4500+ | CNY85.950 (CNY97.1235) |
Product Information
Product Overview
STM32F427IGH6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operates at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 1024Kbytes of flash memory, 216MHz maximum CPU frequency
- Operating voltage range from 1.8 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC (1% accuracy), 32kHz oscillator for RTC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™ (debug mode)
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- Up to 164 fast I/Os up to 90MHz, up to 166 5V-tolerant I/Os
- Industrial temperature range from -40 to 85°C
- 176-pin BGA package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
UFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F4
No SVHC (25-Jun-2025)
ARM Cortex-M4
180MHz
176Pins
140I/O's
260KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
