
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.960 (CNY114.0848) |
| 10+ | CNY79.420 (CNY89.7446) |
| 25+ | CNY71.810 (CNY81.1453) |
| 50+ | CNY69.640 (CNY78.6932) |
| 100+ | CNY67.470 (CNY76.2411) |
| 250+ | CNY63.430 (CNY71.6759) |
Product Information
Product Overview
The STM32F415VGT6 is based on the high-performance ARMCortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The Cortex-M4 core with FPU will be referred to as Cortex-M4F throughout this document. The STM32F415VGT6 incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. It offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces
- Core: ARM 32-bit Cortex™-M4 CPU with FPU
- Flash, SRAM data RAMF, memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 3×12-bit, 2.4 MSPS A/D converter
- 2×12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Debug mode Serial wire debug (SWD) & JTAG interfacesCortex-M4 Embedded Trace Macrocell™
- Advanced connectivity speed
- 8- to 14-bit parallel camera interface
- Cryptographic acceleration
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
Applications
Embedded Design & Development, Audio, Medical, Automation & Process Control, Imaging, Video & Vision, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
176Pins
140I/O's
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
