
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.090 (CNY90.5017) |
| 10+ | CNY62.380 (CNY70.4894) |
| 25+ | CNY57.920 (CNY65.4496) |
| 50+ | CNY55.480 (CNY62.6924) |
| 100+ | CNY53.040 (CNY59.9352) |
| 250+ | CNY49.970 (CNY56.4661) |
Product Information
Product Overview
STM32F412ZET6 is a dynamic efficiency MCU with BAM, high-performance, and DSP with FPU, Arm Cortex-M4 MCU with 512Kbytes of flash memory, 100MHz CPU, art accelerator, DFSDM. It is based on the high-performance Arm® Cortex® -M4 32bit RISC core operating at a frequency of upto 100MHz. Their Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 512Kbytes of flash memory size
- 256Kbytes SRAM, FSMC memory controller, quad-SPI memory interface
- 10 GPIOs, 2 advanced control timers, 2 basic timers, random number generator
- 100MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Flexible external static memory controller with upto 16bit data bus: SRAM, PSRAM, NOR flash memory
- 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY, 2x CAN (2.0B active)
- True random number generator, CRC calculation unit, 96-bit unique ID
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- Operating temperature range from -40°C to 85°C, LQFP144 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
100MHz
144Pins
114I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, USART
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
