
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY42.340 | CNY211.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY42.340 (CNY47.8442) |
| 50+ | CNY40.750 (CNY46.0475) |
| 100+ | CNY39.160 (CNY44.2508) |
| 500+ | CNY37.570 (CNY42.4541) |
| 1000+ | CNY35.980 (CNY40.6574) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY29.410 (CNY33.2333) |
| 7500+ | CNY28.830 (CNY32.5779) |
Product Information
Product Overview
STM32F411CEU6TR is a general purpose, Arm®-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision dataprocessing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- Operating voltage range from 1.7 to 3.6V, 100MHz maximum CPU frequency
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 1×12-bit, 2.4MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 78 fast I/Os up to 100MHz, up to 77 5V-tolerant I/Os
- 512Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin UFQFPN package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
512KB
UFQFPN
I2C, I2S, SPI, USART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
100MHz
48Pins
36I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
