
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY29.820 | CNY149.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY29.820 (CNY33.6966) |
| 50+ | CNY29.260 (CNY33.0638) |
| 100+ | CNY28.690 (CNY32.4197) |
| 500+ | CNY28.120 (CNY31.7756) |
| 1000+ | CNY27.560 (CNY31.1428) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY24.680 (CNY27.8884) |
| 7500+ | CNY24.190 (CNY27.3347) |
Product Information
Product Overview
STM32F411CCU6TR is a general purpose, Arm®-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- Operating voltage range from 1.7 to 3.6V, 100MHz maximum CPU frequency
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 1×12-bit, 2.4MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 78 fast I/Os up to 100MHz, up to 77 5V-tolerant I/Os
- 256Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin UFQFPN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
256KB
UFQFPN
I2C, I2S, SPI, USART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
48Pins
36I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
